VEN-027-00
MencomSolenoid Valve Connectors - Field Wireable - 3 Pole - ISC 9.4mm - 250V - 6A - PG7 opening
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mencom
Part No:
VEN-027-00
RoHS:
Yes
Supplier Standard Pack
1
Solenoid Valve Connectors - Field Wireable - 3 Pole - ISC 9.4mm - 250V - 6A - PG7 opening
Search Keywords:
VEN02700
IN STOCK:
0
Manufacturer Stock:
169
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
10
$2.79
$27.900
100
$2.27
$227.000
250
$2.16
$540.000
500
$2.10
$1,050.000
1,000
$1.99
$1,990.000
2,500
$1.93
$4,825.000
5,000
$1.88
$9,400.000
7,500
+
$1.85
$13,875.000
CUSTOMERS
ALSO BOUGHT
3200056
Ferrule - sleeve length: 18 mm - length: 24 mm - color: black
54107
Lug Terminal 2AWG Copper 38.1mm Electro Tin
54142-TB
Lug Terminal 2AWG Copper 43.94mm Tin
DEU-9S-A197-F0
D-Sub Housing/Shell (Unthreaded) - Receptacle for Female Contacts - 9 Position - 2 Rows - ...
1506030000
Weidmuller Bldf 5.08/02/180 Sn Bk Bx - 1506030000