help desk software
DATA SHEET

1000-214-2105

Methode Electronics

Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Methode Electronics
Part No:
1000-214-2105
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3.5 A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole
  This product is discontinued, but still in stock
IN STOCK: 121
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.46
$11.460
25
$5.42
$135.500
50
$2.60
$130.000
100 +
$2.29
$229.000
Tools/3D Models
Product Guides