Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Methode Electronics
Part No:
1100-1-114-02
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
This product is discontinued, but still in stock
IN STOCK:
8
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
+
$2.17
$2.170
Product Guides