M22S-P15-002-23
Methode ElectronicsConn D-Subminiature M 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Methode Electronics
Part No:
M22S-P15-002-23
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Termination Method:
Solder
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature M 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Search Keywords:
M22SP1500223
This product is discontinued, but still in stock
IN STOCK:
1,999
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$4.14
$4.140
25
$2.96
$74.000
100
$1.52
$152.000
250
$0.74
$185.000
500
$0.69
$345.000
1,000
+
$0.64
$640.000
Product Guides