help desk software

11027613

Metz Connect

Measuring and monitoring relays, RTM-C12 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Metz Connect
Part No:
11027613
RoHS:
Yes
HTS:
85364900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The Metz Connect part 11027613 is a highly reliable and efficient measuring and monitoring relay, model RTM-C12. This advanced device is designed to accurately measure and monitor various electrical parameters in industrial applications. With its state-of-the-art technology, it provides precise monitoring and control, ensuring the safety and optimal performance of your electrical systems.The RTM-C12 relay offers an intelligent and user-friendly interface, allowing for easy configuration and monitoring of essential parameters such as voltage, current, frequency, and power. Its compact and durable design makes it suitable for installation in a wide range of industrial environments.Equipped with advanced features such as built-in alarms and trip relays, the RTM-C12 relay provides immediate notification in case of abnormal conditions or faults, enabling timely actions to prevent potential damages. Additionally, it offers various communication options for seamless integration into existing control systems, allowing for convenient centralized monitoring and control.With its high precision and reliability, the Metz Connect RTM-C12 measuring and monitoring relay is an excellent choice for industrial applications, ensuring accurate measurement and efficient control for improved system performance and safety.
Search Keywords:
11027613
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$164.03
$164.030
5
$148.33
$741.650
10
$112.83
$1,128.300
25
$111.71
$2,792.750
50
$110.59
$5,529.500
100
$109.48
$10,948.000
250 +
$108.39
$27,097.500
Tools/3D Models