help desk software
DATA SHEET

110304412004

Metz Connect

Time Delay Relay 24VDC 24/230VAC 6A (22.5x95x70)mm DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Metz Connect
Part No:
110304412004
RoHS:
Yes
HTS:
85364900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Mounting:
DIN Rail
Contact Arrangement:
N/A
DC Coil Voltage:
24 V
AC Coil Voltage:
24/230 V
Contact Form:
N/A
Maximum Current Rating:
6 A
Termination Style:
Screw Terminal
Time Range:
1.5 to 30 sec
Time Delay Relay 24VDC 24/230VAC 6A (22.5x95x70)mm DIN Rail
Search Keywords:
110304412004
IN STOCK: 2
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$73.33
$146.660
6
$72.23
$433.380
16
$69.42
$1,110.720
26
$66.78
$1,736.280
50
$65.13
$3,256.500
100
$64.15
$6,415.000
250 +
$62.82
$15,705.000
Tools/3D Models
Product Guides