Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Metz Connect
Part No:
11070813
RoHS:
Yes
HTS:
85364900
COO:
DE
Supplier Standard Pack
10
Package Type:
Typical Input Voltage:
24,24 VDC|VAC
I/O Isolation Voltage:
250 V
Mounting:
DIN Rail
KRA-SR-F10/21, 1 changeover contact (SPST), 24 V AC/DC
Search Keywords:
11070813
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$31.86
$31.860
5
$29.93
$149.650
30
$27.09
$812.700
50
$26.68
$1,334.000
100
$25.71
$2,571.000
250
$25.08
$6,270.000
500
+
$24.70
$12,350.000
Product Guides