help desk software
DATA SHEET

1308452055-E

Metz Connect

Patch cord RJ45 Cat.6A AWG26 S/FTP LSHF 2.0 m green

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Metz Connect
Part No:
1308452055-E
RoHS:
Yes
HTS:
85444210
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Cable Type:
Patch Cord
Cable Length:
2 m
Patch cord RJ45 Cat.6A AWG26 S/FTP LSHF 2.0 m green
Search Keywords:
1308452055E
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.97
$109.700
30
$10.62
$318.600
50
$10.15
$507.500
100
$9.85
$985.000
250
$9.31
$2,327.500
500
$9.06
$4,530.000
1,000 +
$8.93
$8,930.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides