142M2X15020
Metz ConnectConnection line M12 P-RJ4- 5 pole 8-pole - X-coded str-str 2.0 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Metz Connect
Part No:
142M2X15020
RoHS:
Yes
HTS:
85444290
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
2 m
Cable Type:
Connection
The Metz Connect part 142M2X15020 is a high-quality connection line designed for M12 connections with P-RJ4 capabilities. With a total length of 2.0 meters, this cable is equipped with both 5-pole and 8-pole connectors in a highly efficient X-coded str-str configuration. It offers reliable, fast, and secure data transmission, making it ideal for use in industrial applications.
Search Keywords:
142M2X15020
IN STOCK:
41
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$129.49
$129.490
5
$105.57
$527.850
10
$97.38
$973.800
25
$92.45
$2,311.250
50
$86.05
$4,302.500
100
$81.41
$8,141.000
250
+
$78.20
$19,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
142M2X15050
Connection line M12 P-RJ4- 5 pole 8-pole - X-coded str-str 5.0 m
142M2X11010
Connection line M12 P-M- 12 pole 8-pole - X-coded str-str 1.0 m
142M2X11020
Connection line M12 P-M- 12 pole 8-pole - X-coded str-str 2.0 m
MWN911A415
Panel feed-through adapter M12RJ45 angled, X-coded
173112-0248
Connector Accessories Screw Lock Set for FCT D-Subminiature Standard Connectors Steel