142M2X15050
Metz ConnectConnection line M12 P-RJ4- 5 pole 8-pole - X-coded str-str 5.0 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Metz Connect
Part No:
142M2X15050
RoHS:
Yes
HTS:
85444290
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Ethernet
Cable Length:
5 m
The Metz Connect part 142M2X15050 is a high-quality connection line designed for M12 connections. It features a P-RJ4 interface with a 5-pole and an 8-pole configuration. The line is X-coded, ensuring a secure and reliable connection. With a length of 5.0 meters, this connection line is ideal for various applications that require a strong and durable connection.
Search Keywords:
142M2X15050
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$80.18
$80.180
5
$79.38
$396.900
10
$72.49
$724.900
25
$69.36
$1,734.000
50
$67.05
$3,352.500
100
$63.35
$6,335.000
250
+
$62.72
$15,680.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MWN911A415
Panel feed-through adapter M12RJ45 angled, X-coded
142M2X15020
Connection line M12 P-RJ4- 5 pole 8-pole - X-coded str-str 2.0 m
142M2X15200
Connection line M12 P-RJ4- 5 pole 8-pole - X-coded str-str 20.0 m
MMT471A315-0001
PC board j. M12 X a. rear wall moun. cont. car. grn wall<4mm