Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Metz Connect
Part No:
142M2X90010
RoHS:
Yes
HTS:
85444290
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Connection cable M12 Plug 8-pole - X-coded angled 1.0 m
Search Keywords:
142M2X90010
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$84.82
$84.820
5
$69.15
$345.750
10
$53.46
$534.600
25
$51.48
$1,287.000
50
$50.97
$2,548.500
100
$50.46
$5,046.000
250
+
$49.96
$12,490.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
6769
Conn 20A 125V 2P3W Str BW
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
4NC0F0A10
Electromechanical Relay 100/110VAC DIN Rail
AR30PR-311B
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount