Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Metz Connect
Part No:
150240M20Z-E
RoHS:
Yes
HTS:
85366990
COO:
DE
Supplier Standard Pack
1
Type:
Strain Relief3365
Dimension:
26 x 30.53362mm
Operating Temperature:
N/A
Connector Accessories Strain Relief Straight Gray Bag
Search Keywords:
150240M20ZE
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$16.225
$16.225
5
$14.750
$73.750
25
$13.450
$336.250
50
$12.890
$644.500
100
$12.370
$1,237.000
250
$11.900
$2,975.000
500
$11.610
$5,805.000
1,000
+
$11.430
$11,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IAC-5
I/O Module Relays Input Module 120VAC-IN 5mA 4000Vrms Thru-Hole
15024A0112-E
Cable Accessories Cover Steel Powder Bag
15024A10S-E
Connector Accessories Housing Straight Frianyl Gray Box
NHD-0420DZW-AB5
Character OLED - Blue - 4 x 20 - 5V or 3V - No Backlight - 98.0 x 60.0 x 10.0 mm