MMF881A315-0001
Metz ConnectM12 jack IP67 straight shielded, X-cod, flange Cat.6A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Metz Connect
Part No:
MMF881A315-0001
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
M12 Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
0.5 A
Maximum Voltage Rating:
48 V
The Metz Connect part MMF881A315-0001 is a high-quality M12 jack that is specifically designed for use in harsh environments. It is IP67 rated, offering protection against water, dust, and debris. The straight design ensures easy and secure connections, while the shielding protects against electromagnetic interference, ensuring reliable and high-performance data transmission. With an X-coding and flange, it is compatible with Cat.6A cables, allowing for fast and efficient networking in industrial and outdoor applications.
Search Keywords:
MMF881A3150001
IN STOCK:
399
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$56.54
$56.540
5
$55.69
$278.450
10
$49.89
$498.900
30
$48.91
$1,467.300
50
$47.28
$2,364.000
100
$44.67
$4,467.000
250
+
$43.42
$10,855.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1534229-1
8POS MQS REC COD A
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
42816-0412
Conn Housing F 4 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
493581-1
BOOT 4 POSN HSG
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...