MMT371A3B5-0009
Metz ConnectJack M12 - Solderable - 8 Pole - X-coded - IP67 - Rear Wall Mounting - Potted. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Metz Connect
Part No:
MMT371A3B5-0009
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The Metz Connect part MMT371A3B5-0009 is a high-quality Jack M12 connector designed for robust and reliable performance. This specific model features 8 poles and an X-coded design, ensuring secure and accurate data transmission. With an IP67 rating, it provides superior protection against dust and water ingress, making it suitable for outdoor and harsh environments. The jack is solderable and designed for rear wall mounting, offering easy installation. Additionally, it is potted, adding an extra layer of protection and durability. Trust the Metz Connect MMT371A3B5-0009 for your industrial connectivity needs.
Search Keywords:
MMT371A3B50009
IN STOCK:
110
Can Ship immediately
On Order:
120
can ship 12/23/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$59.39
$59.390
5
$41.92
$209.600
25
$37.91
$947.750
50
$37.12
$1,856.000
100
$36.56
$3,656.000
250
$36.01
$9,002.500
500
+
$34.72
$17,360.000
Product Guides