MNF881A315-0001
Metz ConnectM12 plug IP67 straight Cat.6A shielded, X-coded, Metz Logo .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Metz Connect
Part No:
MNF881A315-0001
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
M12 Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
0.5 A
Maximum Voltage Rating:
60,50 VDC|VAC
The Metz Connect part MNF881A315-0001 is a high-quality M12 plug that is designed for outdoor and industrial applications. With an IP67 rating, this plug offers excellent protection against dust and water ingress, making it suitable for use in harsh environments.Featuring a straight cable entry, this plug is easy to install and provides a secure connection. It is also shielded, ensuring reliable data transmission and reducing the risk of electromagnetic interference.With its Cat.6A rating, this plug is capable of supporting high-speed Ethernet communication up to 10 Gigabit per second. The X-coded design ensures correct mating and prevents accidental connections with incompatible connectors.As an official Metz Connect product, you can trust in its quality and performance. The Metz logo guarantees that you are getting a reliable and durable product that meets stringent industry standards.Whether you need to connect devices in industrial automation, transportation, or communication networks, the MNF881A315-0001 M12 plug is the ideal choice for reliable and efficient data transmission.
Search Keywords:
MNF881A3150001
IN STOCK:
955
Can Ship immediately
On Order:
1,000
can ship 9/29/25
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$54.16
$54.160
5
$53.35
$266.750
10
$49.29
$492.900
30
$46.69
$1,400.700
50
$44.34
$2,217.000
100
$41.42
$4,142.000
250
+
$38.15
$9,537.500
Product Guides
CUSTOMERS
ALSO BOUGHT
SMP-FSBA-645
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Automotive
350524-1
24P STR/REL HSG HNGD V0
1986371-4
Str Plug, 3.5mm, Green, LH, 4
46447
Crimp Tool - Ratchet - STRATO-THERM Series 22-10AWG Terminals & Splices - CERTI-CRIMP Seri...
2-745492-0
PLUG ASSY,9P,HDE,MS