1035-85ML
MG ChemicalsRTV Silicone Adhesive/Sealant - 85mL tube - Translucent - Tack Free 15min - Cure 24 Hours .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
1035-85ML
RoHS:
Yes
HTS:
3910000000
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Tube
Packaging:
Case
Family:
1035-85ML
1035 is a one-component, non-corrosive, translucent electronics sealant that cures to tough resilient silicone rubber on exposure to atmospheric moisture at room temperature. It releases a neutral vapor when it cures, making it an ideal sealant for electronics.This silicone liquid glue is a fast-curing spreadable paste perfect for applications where a quick initial adhesion build is desired, because it allows for movement of the sealed assemblies in a shorter period, which increases productivity. It is excellent for sealing and bonding electronic components onto printed circuit boards, and protecting copper connections on electronic parts assemblies. 1035 is a promising choice as a weatherproofing sealant wherever power cords enter motors. It also works well as a gasket for leak-resistant sealing and insulating.Because it utilizes a moisture cure system, 1035 should not be used in thicknesses greater than 6mm (1/4 in). Where section depths exceed 6mm (1/4 in.) we recommend using Momentive Performance Materials’ one-component addition cure or two-component silicone rubber compounds.RTV162 (white), RTV167 (gray) and RTV5818 (translucent) are our other electronics grade silicone adhesives.RTV102 (white), RTV103 (black), RTV106 (red, high temperature), and RTV108 (clear) are our general-purpose silicone adhesive sealants.Our silicone-based products portfolio also includes silicone potting compounds and silicone conformal coatings.We also offer epoxy adhesives, epoxy potting compounds, and polyurethane potting compounds.
Search Keywords:
103585ML
IN STOCK:
31
Can Ship immediately
Minimum Order:
6
Multiple:
6
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
6
$20.35
$122.100
12
$19.42
$233.040
30
$18.84
$565.200
54
$18.29
$987.660
102
$17.29
$1,763.580
252
$16.83
$4,241.160
504
+
$16.57
$8,351.280
Product Guides
CUSTOMERS
ALSO BOUGHT
8050
Hook-up Wire 20AWG 0.86mm Bare Copper 1.5A
2643626402
Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 196 ohms@100MHz - OD 0.735” ...
2631540002
errite Core - Cylindrical - 300 ohm - 28.6 mm Length - 1 MHz to 300 MHz - 6.35 mm ID - 14....
JA1S-D3-AB-01-D-A-20-2
Circuit Breaker Hyd/Mag Togl Cur-Rtg 20A Panel 1 Pole Vol-Rtg 250/65VAC/VDC | Eaton / Circ...
ECW-F4474JL
Cap Film 0.47uF 400V PP 5% (18 X 11.2 X 16.1mm) Radial 15mm 105°C Bulk