help desk software
DATA SHEET

409B-140G

MG Chemicals

Contact Cleaner Aerosol Can 140g .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
409B-140G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
HAZMAT
Yes
Package Type:
Flash Point:
N/A
Color:
N/A
Form:
Aerosol
Boiling Point:
N/A
Family:
409B
409B Electrosolve Contact Cleaner is a very fast-drying contact cleaner spray that leaves zero residue. It is effective in dissolving oils and non-polar residues, and in assisting with the removal of oxidation when used with a brush. It cleans connectors, contacts, circuit breakers, microprocessors, and LED and PCB components.ATTENTION! Do NOT use on live circuits. For use on equipment that will not tolerate aqueous cleaning solutions. Not for use in direct contact with food.
Search Keywords:
409B140G
IN STOCK: 18
Can Ship on 11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.55
$105.500
30
$10.24
$307.200
50
$9.81
$490.500
100
$9.55
$955.000
250
$9.06
$2,265.000
500
$8.84
$4,420.000
1,000 +
$8.71
$8,710.000
Tools/3D Models