419C-340G
MG ChemicalsPaints and Coatings Aerosol Clear Protect Against Moisture/Dirt/Dust/Thermal Shock/Damage the Electric Component/Insulate Against High-Voltage Arcing/Shorts/Static Discharges .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
419C-340G
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
HAZMAT
Yes
California Prop 65
Application Method:
N/A
Properties:
Protect Against Moisture/Dirt/Dust/Thermal Shock/Damage the Electric Component/Insulate Against High-Voltage Arcing/Shorts/Static Discharges
Family:
419C
Maximum Touch Dry Time:
N/A
Color:
Clear
Form:
Aerosol
Life Cycle:
Discontinued & Replaced
Our 419C Acrylic Conformal Coating is an IPC 830 certified, fast drying, xylene and toluene free product that provides an excellent finish. This one part coating is easy to use and does not require special or costly equipment to apply. It is ideal for high moisture environments and applications requiring easy repair and rework.
The 419C coating protects electric circuit against moisture, dirt, dust, thermal shocks, and scratches that could corrode, short circuit, or otherwise damage the electric component. It insulates against high-voltage arcing, shorts, and static discharges. As well as, this coating provides a high dielectric withstand voltage that allows traces to be put closer together helping with miniaturization.
Search Keywords:
419C340G
This product is not in stock and cannot be back-ordered
Product Guides