419E-340G
MG ChemicalsPaints and Coatings 6min Brush/DIP Method/Spray Aerosol Clear .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
419E-340G
RoHS:
Yes
HTS:
3208200000
ECCN:
EAR99
Supplier Standard Pack
12
419E-340G is an acrylic-based circuit board coating spray that is designed to enhance circuit boards’ environmental protection. This circuit board coating spray is one of the few coatings on the market that is certified to both UL 746E and IPC CC 830 standards. It is easy to apply, can be handled in 15 minutes
Search Keywords:
419E340G
IN STOCK:
26
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$40.30
$40.300
5
$36.22
$181.100
12
$35.22
$422.640
36
$33.81
$1,217.160
60
$32.52
$1,951.200
108
$31.72
$3,425.760
252
+
$31.24
$7,872.480
Product Guides
CUSTOMERS
ALSO BOUGHT
PDS1-S5-S5-D
1 W, 1:1 Input Range, Single Unregulated Output, 8 Pin DIP, 1500 Vdc Isolation, High Temp ...
NC5FD-L-BAG-1
DL Series - 5 pole female receptacle - solder cups, black metal housing, silver contacts
...
Q14P3BZZRYG12E
14mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 12VDC ...
9GA0412P7G001
DC Fans DC Axial Fan, 40x40x15mm, 12VDC, High Performance, Low Power, Tachometer, PWM