help desk software
DATA SHEET

4223-55ML

MG Chemicals

Paints and Coatings Urethane 10min Brush/Spray Liquid Clear Chemical and Abrasion Resistant .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
4223-55ML
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Family:
4223
Maximum Touch Dry Time:
10 min
Operating Temperature:
N/A
Maximum Coverage:
N/A
Color:
Clear
Maximum Wet Thickness:
N/A
Maximum Dry Thickness:
N/A
Properties:
Chemical and Abrasion Resistant
Form:
Liquid
Application Method:
Brush,Spray
Life Cycle:
Discontinued & Replaced
Ideal for extreme chemical conditions. Urethane conformal coating is a durable finish product that provides a protective coating for printed circuit boards against moisture, corrosion, and thermal shock. It protects and insulates electrical and electronic components and assemblies, including generators, motors, transformers, relays, and solenoid coils.
Search Keywords:
422355ML
  This product is not in stock and cannot be back-ordered
Minimum Order:
5
Multiple:
5
RECOMMENDED REPLACEMENT
4223F-55ML
4223F-55ML
VIEW PRODUCT
Tools/3D Models