Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
4860P-35G
RoHS:
Yes
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
5
HAZMAT
Yes
Package Type:
Form:
Paste
Alloy Composition:
Sn63Pb37
Wire Diameter:
N/R
Flux Type:
No Clean
Melting Temperature:
183 °C
Family:
4860P
4860P – Sn63/Pb37 solder paste, also known as Sn63 solder paste or 63 37 solder paste, is a no-clean solder paste that is made from a blend of high purity, non-recycled tin and lead alloy powder combined with a no-clean flux to form a paste. It is designed for surface mount applications and provides high tack force and good wettability. The post-soldering residues are transparent, nonconductive, non-corrosive, and highly insulated. (“No-clean” means that residues are not harmful to assemblies.)Sn63/pb37 solder paste is designed for use in high-speed printing and is an ideal choice for SMT solder paste printers. It can yield brick-like prints even when using ultra-fine pitch stencils as small as 0.3 mm.We also offer a no-clean lead-free solder paste and a no-clean low temperature solder paste.
Search Keywords:
4860P35G
IN STOCK:
0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$25.61
$128.050
10
$24.43
$244.300
25
$23.70
$592.500
50
$22.69
$1,134.500
100
$21.75
$2,175.000
250
$21.17
$5,292.500
500
+
$20.86
$10,430.000
Product Guides