help desk software
DATA SHEET

4902P-25G

MG Chemicals

Paste Rosin Activated Syringe Sn42Bi57Ag1 138°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
4902P-25G
RoHS:
Yes
HTS:
3814005090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Form:
Paste
Alloy Composition:
Sn42Bi57Ag1
Wire Diameter:
N/A
Flux Type:
Rosin Activated
Melting Temperature:
138 °C
Family:
4902P
Paste Rosin Activated Syringe Sn42Bi57Ag1 138°C
Search Keywords:
4902P25G
IN STOCK: 50
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$22.90
$114.500
25
$20.81
$520.250
50
$19.51
$975.500
100
$18.28
$1,828.000
250
$18.01
$4,502.500
500
$15.71
$7,855.000
1,000 +
$15.47
$15,470.000
Tools/3D Models