help desk software
DATA SHEET

515

MG Chemicals

FR4 Copper Clad PCB Board .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
515
RoHS:
Yes
HTS:
8205595560
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Edge Contacts:
N/A
Circuit Pattern:
N/A
Perforated:
No
Hole Diameter:
N/A
Glass Transition Temperature:
135 °C
Board Type:
Copper Clad
Family:
N/A
Dimension:
203 mm
The 500 Series are copper clad laminates consisting of continuous woven glass cloth impregnated with epoxy resin. Compared to a 2 oz. copper clad board, 1oz. boards contain less copper making the etching process much quicker. They are made of FR4, which is a flame retardant version of G-10 material.These boards are ideal for prototyping and small production runs. They require only an anti-etching pcb pen and copper etchant. They can easily be used by PCB manufacturers, design engineers, hobbyists, and students.We also offer 0.5 oz./ft2 Copper Clad Board.
Search Keywords:
515
IN STOCK: 30
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.97
$79.850
25
$14.85
$371.250
50
$14.45
$722.500
100
$13.72
$1,372.000
250
$13.38
$3,345.000
500
$13.18
$6,590.000
1,000 +
$12.90
$12,900.000
Tools/3D Models
Product Guides