help desk software
DATA SHEET

575

MG Chemicals

FR4 Copper Clad PCB Board

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
575
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Perforated:
No
Board Type:
Copper Clad
Dimension:
914 mm
Edge Contacts:
N/A
Circuit Pattern:
N/A
Family:
500
Hole Diameter:
N/A
Glass Transition Temperature:
N/A
A 1/16”, 1/32”, 1/64” laminate with 1 once copper. This flame retardant laminate is translucent in colour and made of continuous woven glass cloth impregnated with epoxy resin. Developed specifically for the circuit processing industry’s requirements.
Search Keywords:
575
IN STOCK: 0
Minimum Order:
2
Multiple:
2
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$100.85
$201.700
6
$99.30
$595.800
10
$96.32
$963.200
26
$92.17
$2,396.420
50
$88.36
$4,418.000
100
$87.03
$8,703.000
250 +
$84.83
$21,207.500
Tools/3D Models
Product Guides