help desk software
DATA SHEET

650

MG Chemicals

FR4 Copper Clad PCB Board .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
650
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Perforated:
No
Dimension:
150 mm
Edge Contacts:
N/A
Family:
600
Hole Diameter:
N/A
Glass Transition Temperature:
N/A
Board Type:
Copper Clad
Circuit Pattern:
N/A
We offer 1/16", 1/32" and 1/64" FR4 laminate with 1 ounce copper per square foot. This flame retardant laminate is translucent in color and made of continuous woven glass cloth impregnated with epoxy resin. The copper on 1 ounce boards is 1.34mil thick (0.0341mm, 34.1 microns). The boards are made of FR4 which is a flame retardant version of G-10 material. Our presensitized boards provide high resolution and excellent fine line control. They are ideal for prototypes, small production runs, and student training.
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$31.66
$63.320
3
$19.96
$59.880
10
$13.29
$132.900
25
$12.74
$318.500
100
$12.39
$1,239.000
250
$11.91
$2,977.500
500 +
$11.61
$5,805.000
Tools/3D Models
Product Guides