8329TFF-50ML
MG Chemicals2 Part Epoxy - Thermally Conductive - 50mL - Off White - Working 4min - Set 15min - Cure 4 Hours .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
8329TFF-50ML
RoHS:
Yes
HTS:
3907300000
ECCN:
EAR99
Supplier Standard Pack
6
HAZMAT
Yes
Package Type:
This thermal epoxy glue is a 2-part, 1-1 system with a set time of only 15 minutes. It is a smooth off-white paste that cures to form a hard, durable polymer that is thermally conductive, yet electrically insulating. It is UL 94V-0 registered as flame retardant (UL File# E334302). It bonds well to metals, ceramics, glass, and most plastics used in electronic assemblies.Thermal glue is often used to bond heatsinks to CPUs. It may also be used to glue heatsinks to LEDs and other electronic components, and in many other applications that require a fast setting, thermally conductive, electrically insulating adhesive.This product is viscous, yet flowable enough to be dispensed from a syringe. The 50ml size may be used with a mixing tip when dispensing with a caulking gun or pressurized system.This thermal glue has a 5-minute working time. We also offer a longer working time alternatives (8349TFM, 8329TFS), a heat-cure 1-part alternative (9460TC), and a non-thermally conductive high-strength version (9200FR). Electrically conductive adhesives, and thermal pastes are also available.
Search Keywords:
8329TFF50ML
IN STOCK:
12
Can Ship on 11/25/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$47.49
$47.490
6
$42.68
$256.080
12
$41.49
$497.880
30
$39.84
$1,195.200
54
$38.32
$2,069.280
102
$37.37
$3,811.740
252
+
$36.81
$9,276.120
Product Guides