help desk software
DATA SHEET

832C-3L

MG Chemicals

Epoxy Adhesives Two Compound 2:1 Amber Tint/Clear/Translucent 2500cps(Part A)/11000cps(Part B) 1.22e16Ohm.cm 8080PSI .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
832C-3L
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Color:
Amber Tint/Clear/Translucent
Cure Time:
24@20°C h
The M.G. CHEMICAL part 832C-3L is a high-quality epoxy adhesive that is specifically designed for bonding applications. It consists of two compounds that are mixed together in a 2:1 ratio. This epoxy adhesive has an amber tint when mixed, but can also be used in clear or translucent applications. With a viscosity of 2500cps for Part A and 11000cps for Part B, it offers excellent control and easy application. Furthermore, the M.G. CHEMICAL part 832C-3L boasts impressive electrical properties, with a resistivity of 1.22e16Ohm.cm. This makes it ideal for electronic and electrical bonding applications where excellent electrical insulation is required. Additionally, this epoxy adhesive offers exceptional strength, with a tensile strength of 8080PSI. It provides a reliable and durable bond that can withstand challenging conditions. Overall, the M.G. CHEMICAL part 832C-3L is a versatile and reliable epoxy adhesive that offers excellent electrical insulation, strong bonding capabilities, and ease of application. It is a suitable choice for various bonding applications, ranging from electronics to general industrial bonding needs.
Search Keywords:
832C3L
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$147.31
$147.310
3
$145.10
$435.300
5
$142.93
$714.650
10
$140.78
$1,407.800
25 +
$137.49
$3,437.250
Tools/3D Models