832HT-3L
MG ChemicalsEpoxy Adhesives Two Compound 1.7:1 Amber/Black/Clear 46400cps(Part A)/6600cps(Part B) 1e13Ohm.cm 6960PSI .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
832HT-3L
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cure Time:
24@22°C h
Color:
Amber/Black/Clear
832HT is a general purpose, rigid, black, 2-part high temperature epoxy that provides extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies.This product is designed for high temperature applications and is especially useful when extreme physical strength and chemical resistance are required. It also provides excellent electrical insulation and protects components from static discharge, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals.This high temperature epoxy resin can be cured at room temperature or higher.We also offer 2-part general-purpose rigid and flexible epoxies. For 2-part clear rigid epoxies consider 832C or 832WC. For a 2-part thermal epoxy try our 832TC.Our 2-part flame-retardant epoxy potting compounds are 834B, 834HTC and 834FX.For a 1-part epoxy try 9510.We also offer polyurethane and silicone potting compounds.
Search Keywords:
832HT3L
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$228.65
$228.650
3
$225.22
$675.660
5
$221.84
$1,109.200
10
$174.77
$1,747.700
25
+
$154.24
$3,856.000
Product Guides