832WC-375ML
MG ChemicalsEpoxy Adhesives Two Compound 2:1 Clear 2860cps(Part A)/340cps(Part B) 1.6e17Ohm.cm 10N/mm² .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
832WC-375ML
RoHS:
Yes
HTS:
3907300000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
Clear
Cure Time:
N/A
832WC is a rigid, 2-part, clear epoxy resin that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies.This product is designed for applications where high clarity is required. It does not yellow when exposed to UV light; it maintains clarity in applications with service temperatures of up to 65 °C (149 °F) and intermittent exposures of up to 100 °C (212 °F). It can be used for underwater applications such as swimming pool light potting compound. It is also a good choice for casting resin.This casting epoxy also provides excellent electrical insulation and protects circuit boards and other electronic devices from static discharge, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals.This ultra-clear epoxy has a convenient 2:1 volume mix ratio, making it compatible with most dispensing equipment. 832WC can be cured at room temperature or higher.For general purpose black 2-part epoxies, consider 832B or 832HD. We also offer flexible, thermal and high temperature epoxy potting compounds.Our 2-part flame-retardant epoxy potting compounds are 834B, 834HTC and 834FX.For a 1-part epoxy try 9510.We also offer polyurethane and silicone potting compound
Search Keywords:
832WC375ML
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$82.26
$82.260
5
$73.40
$367.000
10
$71.21
$712.100
25
$65.36
$1,634.000
50
$64.38
$3,219.000
100
$63.41
$6,341.000
250
+
$61.17
$15,292.500
Product Guides