help desk software
DATA SHEET

8331-14G

MG Chemicals

2 Part Epoxy - Silver Filled - Electrically Conductive - 14G - Working 10min - Cure 24 Hours .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
8331-14G
RoHS:
Yes
HTS:
3907300000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
HAZMAT
Yes
Color:
Silvery Grey
Cure Time:
24 h
Life Cycle:
Discontinued & Replaced
8331 is an electrically conductive, silver-filled two-part epoxy adhesive. It is smooth, non-sagging, thixotropic, and bonds well to a wide variety of substrates. This product allows for quick, cold-soldering repairs. It can also be used as a solder replacement for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. 8331 has been formulated to be economical. For a higher fill that maximizes conductivity, use 8330. For a longer working life, use 8331S.
Search Keywords:
833114G
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
8331D-14G
8331D-14G
VIEW PRODUCT
Tools/3D Models