Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
8342-50G
RoHS:
Yes
HTS:
3810100000
ECCN:
EAR99
Supplier Standard Pack
10
Form:
Paste
Flash Point:
N/A
Tradename:
N/A
Viscosity:
N/A
Product Weight:
50 g
Specific Gravity:
N/A
Solid Content:
N/A
Flux Type:
Rosin Activated
Family:
8342-50G
Package:
Jar
8342 is a premium RA rosin flux paste with moderate activation and a stiff pastelike consistency. It is easy to use and stays where it is applied.This RA rosin flux paste is ideal for hand soldering and can be applied by brush, cotton swab, or dipping. It is excellent for the assembly, rework and repair of PCBs and surface mount assemblies, and for general electronics repairs.Visit 8341 for no clean halogen-free flux paste.For liquid fluxes, visit 835 (rosin based), 8351(no clean halogen free), 836LFNC (lead free no clean), and 837LFWS, (lead free water soluble).
Search Keywords:
834250G
IN STOCK:
45
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$10.48
$104.800
30
$10.16
$304.800
50
$9.70
$485.000
100
$9.42
$942.000
250
$8.90
$2,225.000
500
$8.67
$4,335.000
1,000
+
$8.54
$8,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
979-050-030R121
D-Sub Backshell 50 / 78 HD Position 180° Entry
04-6040-0050
Sn60Pb40 Ultrapure Solder Bar - 0.75kg (1 2/3 lbs)
1777992
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1827800
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
172-4208
DC Cable Assembly - Plug, Right Angle to Wire Leads - 2.5mm ID, 5.5mm OD - Unshielded - Fl...