help desk software
DATA SHEET

835-100ML

MG Chemicals

Rosin Flux .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
835-100ML
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
HAZMAT
Yes
Package Type:
Family:
N/A
835 is a rosin-based liquid flux with moderate activity. This rosin flux is composed of pure Water White (WW) grade gum rosin in a unique solvent system, combined with highly effective activators. Post-soldering residues from this RA liquid flux are non-conductive, non-corrosive, hydroscopic, non-tacky, and fungus resistant.This rosin soldering flux can be used in both automated and manual soldering applications. It is great for general purpose soldering of PCBs, wire, cable, and semiconductors. It is also ideal for solder coating or tinning leads. It may be applied by spray or foam, or by wave fluxing for wave soldering applications.We also offer no-clean halogen-free flux, lead-free no-clean flux, and lead-free water-soluble flux in liquid format.For a paste flux, try MG’s 8341 and 8342.
Search Keywords:
835100ML
IN STOCK: 20
Can Ship on 11/26/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.58
$105.800
30
$10.27
$308.100
50
$9.84
$492.000
100
$9.58
$958.000
250
$9.09
$2,272.500
500
$8.87
$4,435.000
1,000 +
$8.73
$8,730.000
Tools/3D Models