help desk software
DATA SHEET

835-4L

MG Chemicals

Liquid Rosin Activated Container 50% 12°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
835-4L
RoHS:
Yes
HTS:
3814005090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
HAZMAT
Yes
Flux Type:
Rosin Activated
Flash Point:
12 °C
Viscosity:
N/A
Product Weight:
3720 g
Package:
Container
Tradename:
N/A
Specific Gravity:
N/A
Family:
835-4L
Solid Content:
50 %
Form:
Liquid
Life Cycle:
Discontinued & Replaced
Liquid Rosin Activated Container 50% 12°C
Search Keywords:
8354L
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
835-1L
835-1L
VIEW PRODUCT
Tools/3D Models
Product Guides