Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
838AR-P
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
5
Form:
Aerosol9869
Color:
Black9867
Operating Temperature:
-40 to 120 °C
Maximum Coverage:
N/A
Maximum Touch Dry Time:
3 min
Family:
838AR
Maximum Wet Thickness:
N/A
Properties:
Economical Conductive Coating9876
Application Method:
Spray9866
Maximum Dry Thickness:
N/A
The 838AR-P Carbon Conductive Pen easily draws and repair conductive traces. It dispenses a conductive paint made of durable acrylic lacquer that is pigmented with conductive carbon powders. The cured traces are durable and corrosion resistant.This pen works best on smooth, flat, hard surfaces. The valve-tip opens when pressed against the drawing surface, and the flow is controlled by squeezing the barrel.
Search Keywords:
838ARP
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$16.35
$81.750
25
$15.21
$380.250
50
$14.80
$740.000
100
$14.05
$1,405.000
250
$13.70
$3,425.000
500
$13.50
$6,750.000
1,000
+
$13.22
$13,220.000
Product Guides