help desk software
DATA SHEET

841ER-1.17L

MG Chemicals

Paints and Coatings Brush/DIP Method/Spray Liquid Gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
841ER-1.17L
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Application Method:
Brush9866,DIP Method9866,Spray9866
Properties:
N/A
Maximum Coverage:
N/A
Operating Temperature:
-40 to 150 °C
Maximum Wet Thickness:
N/A
Form:
Liquid9869
Family:
841ER
Maximum Dry Thickness:
51 um
Maximum Touch Dry Time:
N/A
Color:
Gray9867
Paints and Coatings Brush/DIP Method/Spray Liquid Gray
Search Keywords:
841ER117L
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$300.27
$300.270
3
$291.93
$875.790
5
$287.55
$1,437.750
10
$283.24
$2,832.400
15 +
$278.99
$4,184.850
Tools/3D Models