help desk software
DATA SHEET

842AR-15ML

MG Chemicals

Paints and Coatings ABS/Acrylic/Ceramic/Polycarbonate/Wood 5min Brush/Spray Aerosol Light Gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
842AR-15ML
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Operating Temperature:
-40 to 120 °C
Maximum Dry Thickness:
25 um
Properties:
N/A
Color:
Light Gray9867
Application Method:
Brush9866,Spray9866
Maximum Coverage:
4.6 m²/L
Family:
842AR
Form:
Aerosol9869
Maximum Touch Dry Time:
5 min
Maximum Wet Thickness:
N/A
The 842AR Super Shield Silver Conductive Coating is a one-part durable acrylic lacquer pigmented with an extremely conductive silver flake. It utilizes a solvent based system with no heat cure necessary. The cured coating is smooth, hard, and abrasion resistant. It provides good adhesion to plastics, extreme conductivity, high frequency shielding, and extreme corrosion resistance, even in harsh marine environments.
Search Keywords:
842AR15ML
IN STOCK: 0
Minimum Order:
2
Multiple:
2
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$94.94
$189.880
6
$93.52
$561.120
10
$90.81
$908.100
26
$85.84
$2,231.840
50
$83.55
$4,177.500
100
$82.29
$8,229.000
250 +
$80.33
$20,082.500
Tools/3D Models