Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
852
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Excellent for removing flux and general clean up. A 3-row toothbrush style general cleaning brush. Natural stiff hog hair bristles with 7 ¾” plywood handle. Can be used dry or wet. Works well with sticky or crusty materials.
Search Keywords:
852
IN STOCK:
55
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$9.09
$45.450
25
$8.23
$205.750
50
$7.87
$393.500
100
$7.64
$764.000
250
$7.22
$1,805.000
500
$7.03
$3,515.000
1,000
+
$6.92
$6,920.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6040-0027
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
MP0027
Switch Push Button N.O. SPST Round Button 5A 250VAC Momentary Contact Solder Lug Panel Mou...
24-6040-0039
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.00mm (0.040in) - 1 lb Spool
324-FU-HDS/04
Euro terminal Strip - 04 Pole - 22 to 8 AWG - 35 A - 300V - 11.5mm Pitch