9200FR-50ML
MG Chemicals2 Part Epoxy - Structural - 50mL - Light Yellow - Flame Retardent - Working 30min - Cure 24 Hours .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
9200FR-50ML
RoHS:
Yes
HTS:
3907300000
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Color:
Light Yellow
Cure Time:
24 h
9200FR is a 2-part flame retardant structural epoxy that is designed to create long-lasting load-bearing joints. It is UL 94V-0 registered as flame retardant (UL File# E334302). This fire-rated glue bonds strongly to metals, plus a wide range of materials that are difficult to bond to, including glass, ceramics, wood, engineered thermoplastics, and thermoset laminates, such as SMC (sheet molding compound) and GRP (glass-reinforced plastics). It evenly distributes stress throughout the entire bonded area and is especially useful for joining dissimilar materials that will experience thermal cycling stresses.This flame retardant adhesive creates tough vibration-resistant bonds, making it an ideal aircraft structural adhesive. 9200FR flame retardant glue is the best adhesive for aluminum and works well as an auto body glue or automotive panel glue.9200FR provides excellent electrical insulation, and protects against static discharge, thermal shock, galvanic corrosion, environmental humidity, salt water, fungus, and many harsh chemicals. It is smooth, non-sagging and thixotropic, so it is excellent for use on vertical surfaces and for gap filling.It is also useful for potting electronics in enclosures with gaps where a non-thixotropic encapsulant would flow through. This product is viscous, yet flowable enough to be dispensed from a syringe. The 50ml size may be used with a mixing tip when dispensing with a caulking gun or pressurized system.For a standard version, use 9200. For a 1-part adhesive, use 9310. We also offer electrically conductive and thermally conductive adhesives.
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$57.13
$57.130
6
$51.35
$308.100
12
$49.92
$599.040
30
$46.10
$1,383.000
54
$45.41
$2,452.140
102
$44.73
$4,562.460
252
+
$44.06
$11,103.120
Product Guides