9400-3ML
MG Chemicals1 Part Epoxy - Silver Filled - Electrically Conductive - 3mL - Heat Cure .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
9400-3ML
RoHS:
Yes
HTS:
5906911800
ECCN:
EAR99
Supplier Standard Pack
3
Color:
Silvery Grey
Cure Time:
N/A
Life Cycle:
Discontinued & Replaced
9400 is an electrically conductive, silver-filled, one-part epoxy adhesive with a low cure temperature. It is smooth, thixotropic, non-sagging, and bonds well to a wide variety of substances. It has an unlimited working life at room temperature. This product can create electrically conductive bonds where soldering is not an option, such as when bonding to heat-sensitive components, glass, soft metals, or conductive polymers. It also works well in semi-conductor packaging, micro-electronic attachment and lid-sealing, and as a die attach for small chips, LEDs and diodes. It does not require mixing and can be readily used in manual, pneumatic and robotic dispensing processes. 9400 has been formulated to have a low Tg, which allows for minimal stress on substrates during temperature changes. For a higher Tg, use 9410.
Search Keywords:
94003ML
This product is not in stock and cannot be back-ordered
Product Guides