RTV102-85ML
MG ChemicalsSilicone Adhesives One Compound White 400g/min 3e15Ohm.cm 400PSI 450% .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
RTV102-85ML
RoHS:
Yes
HTS:
3910000000
ECCN:
EAR99
Supplier Standard Pack
1
Family:
RTV102
Elongation:
450 %
Technology:
One Compound
Color:
White
Packaging:
N/A
Excellent for insulating, sealing, bonding and formed-in-place gaskets. Can be applied to vertical and overhead surfaces. Not for use in delicate electrical and electronic applications in which corrosion of copper, brass, or other sensitive metals is undesirable. Can be used in food contact applications where FDA regulations apply. Reference CDS4319 "Food Contact Applications", "Silicone Rubber Compounds."
Primary Characteristics
* White Paste
* High Strength
* High performance assembly
* Acetoxy cure
* Meets MIL-A-46106
* UL File no. E-36952
* FDA 21 CFR 177.2600
Search Keywords:
RTV10285ML
IN STOCK:
197
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$15.12
$15.120
10
$14.15
$141.500
25
$13.70
$342.500
50
$13.09
$654.500
100
$12.53
$1,253.000
250
$12.01
$3,002.500
500
+
$11.69
$5,845.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-520448-2
ULTRAFAST 250 ASSY REC 12-10 TPBR LP
985-GP-06
Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Cable Mount 85A
M83513/04-G01N
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 51 Position -...
20C318
HOLD DOWN SPRING-KU Seies RELAYS-27E893 DIN rail screw terminal socket