RTV103-85ML
MG ChemicalsSilicone Adhesives One Compound Black 400g/min 3e15Ohm.cm 400PSI 450% .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
RTV103-85ML
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
One Compound
Family:
RTV103
Elongation:
450 %
Packaging:
N/A
Color:
Black
Excellent for insulating, sealing, bonding and formed-in-place gaskets. Can be applied to vertical and overhead surfaces. Not for use in delicate electrical and electronic applications in which corrosion of copper, brass, or other sensitive metals is undesirable. Can be used in food contact applications where FDA regulations apply. Reference CDS4319 "Food Contact Applications", "Silicone Rubber Compounds."
Search Keywords:
RTV10385ML
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$18.10
$18.100
10
$16.15
$161.500
25
$14.71
$367.750
50
$14.27
$713.500
100
$12.53
$1,253.000
250
$12.01
$3,002.500
500
+
$11.69
$5,845.000
Product Guides