RTV108-300ML
MG ChemicalsSilicone Adhesives One Compound Translucent 400g/min 3e15Ohm.cm 400PSI 450% .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
RTV108-300ML
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Elongation:
450 %
Technology:
One Compound
Packaging:
N/A
Color:
Translucent
Family:
RTV108
This M.G. CHEMICAL RTV108-300ML is a high-quality silicone adhesive that offers superior bonding capabilities. With a quick curing time of 400g/min and a tensile strength of 400PSI, this one-component adhesive is perfect for a wide range of applications. Its impressive elongation capacity of 450% ensures flexibility and resilience in your projects. Additionally, with a volume resistivity of 3e15Ohm.cm, this translucent adhesive provides excellent electrical insulation properties. Trust in the durability and performance of M.G. CHEMICAL RTV108-300ML for all your adhesive needs.
Search Keywords:
RTV108300ML
IN STOCK:
49
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$26.05
$26.050
5
$24.37
$121.850
25
$22.55
$563.750
50
$21.59
$1,079.500
100
$20.70
$2,070.000
250
$20.15
$5,037.500
500
+
$19.84
$9,920.000
Product Guides