help desk software
DATA SHEET

RTV5818-300ML

MG Chemicals

Silicone Adhesives One Compound Translucent 480g/min 2e15Ohm.cm 275PSI 500% .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
RTV5818-300ML
RoHS:
Yes
HTS:
3910000000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cure Time:
24 h
Shelf Life:
N/A
Dielectric Constant:
2.8
Packaging:
N/A
Family:
RTV5818
Elongation:
500 %
Technology:
One Compound
Dielectric Strength:
425 V/mil
Color:
Translucent
Cured Color:
Translucent
RTV5818 silicone adhesive sealant is a neutral cure, one-component, ready-to-use translucent silicone that cures to tough resilient rubber on exposure to atmospheric moisture at room temperature.This silicone-based adhesive is a fast curing, paste consistency product suitable for use where a quick initial adhesion build is desired. RTV5818 allows for movement of the sealed assemblies in shorter times, which increases productivity. It is excellent for the sealing and bonding of electronic components onto printed circuit boards, and for protecting copper connections on electronic parts assemblies. RTV5818 is a promising choice as a weatherproofing sealant wherever power cords enter motors. It also works well as a gasket for leak-resistant sealing and insulating.Because it utilizes a moisture cure system, RTV5818 should not be used in thicknesses greater than 6mm (1/4 in). Where section depths exceed 6mm (1/4 in.) we recommend using Momentive Performance Materials’ one-component addition cure or two-component silicone rubber compounds.RTV162 (white), RTV167 (gray) and 1035 (translucent) are our other electronics grade silicone adhesives.RTV102 (white), RTV103 (black), RTV106 (red, high temperature), and RTV108 (clear) are our general-purpose silicone adhesive sealants.Our silicone-based products portfolio also includes silicone potting compounds and silicone conformal coatings.We also offer epoxy adhesives, epoxy potting compounds, and polyurethane potting compounds.
Search Keywords:
RTV5818300ML
IN STOCK: 16
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.24
$38.240
5
$34.12
$170.600
10
$33.61
$336.100
25
$27.64
$691.000
50
$26.46
$1,323.000
100
$25.37
$2,537.000
250 +
$24.69
$6,172.500
Tools/3D Models
Product Guides