RTV630-1P
MG ChemicalsSilicone Adhesives Two Compound Beige/Blue 150000cps 4.5e15Ohm.cm 820PSI 250% .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MG Chemicals
Part No:
RTV630-1P
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Cure Time:
168 h
Technology:
Two Compound12598
Family:
RTV630
Dielectric Strength:
45012594V/mil
Color:
Beige/Blue12590
Elongation:
250 %
Cured Color:
N/A
Packaging:
Can
Dielectric Constant:
3.212593
RTV630 is a two-component mold-making silicone that cures at room temperature to a high strength rubber. This blue RTV is supplied in a matched kit of base (A) component and curing agent (B) component, designed for use with a convenient 10:1 ratio by weight.This liquid silicone is ideal for mold-making because the catalyzed compound is moderately pourable (viscosity of 150,000 cps) and will form thin, light-weight molds with excellent durability. The high tear resistance and innate release capability of RTV630 rubber compound make it well suited to the manufacturing of intricate castings, reproducing each part in exact detail.Other typical applications for RTV630 silicone rubber compound include the creation of prototype parts, production tools for casting epoxies, and rubber rolls. Those who seek a tough potting compound that can protect electrical circuits from vibration will find RTV630 unbeatable.For a clear version use RTV12 or RTV615. For high temperature silicones, use RTV60 or RTV88.We also offer epoxy and urethane potting compounds.
Search Keywords:
RTV6301P
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$228.31
$228.310
3
$224.89
$674.670
5
$221.52
$1,107.600
10
$218.19
$2,181.900
25
+
$213.09
$5,327.250
Product Guides
CUSTOMERS
ALSO BOUGHT
SS4155-1P
Paints and Coatings Ceramic/Metal/Plastics/Wood 60min Blue
770986-1
MINI UMNL SOK 26-22AWG SN LP
202D242-25-0
Heat Shrink Boot - Shell Size 42 - 1.340" (34.04mm)/0.902" (22.91mm) Large, 1.340" (34.04m...
222K163-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer