help desk software
DATA SHEET

DL4744A-TP

Micro Commercial Components

Zener Diode - 15V - 1W - ±5% - Surface Mount - MELF. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Micro Commercial Components
Part No:
DL4744A-TP
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
This DL4744A-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. This device has a maximum regulator current of 61@Ta=50C mA. Its maximum power dissipation is 1000 mW. Its test current is 17 mA. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. It is made in a single configuration.
  This product is discontinued, but still in stock
IN STOCK: 4
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4390
$0.4390
5,000
$0.1098
$549.0000
10,000
$0.0900
$900.0000
15,000 +
$0.0850
$1,275.0000
Tools/3D Models
Product Guides