11AA02E48T-I/TT
Microchip TechnologyEEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 3-Pin SOT-23 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
11AA02E48T-I/TT
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Data Retention:
200(Min) Year
The MICROCHIP TECH. part 11AA02E48T-I/TT is an EEPROM (Electrically Erasable Programmable Read-Only Memory) designed for automotive applications. It has a storage capacity of 2K-bits, equivalent to 256 x 8 bits. This EEPROM operates at a voltage range of 2.5V to 5V, making it compatible with various voltage levels commonly found in automotive systems. The device is housed in a 3-pin SOT-23 package, which is compact and suitable for space-constrained designs. It is supplied in tape and reel packaging for convenient handling during manufacturing processes.
Search Keywords:
11AA02E48TITT
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4120
$1,236.000
6,000
$0.4079
$2,447.400
9,000
$0.4038
$3,634.200
12,000
$0.3998
$4,797.600
15,000
$0.3958
$5,937.000
27,000
+
$0.3918
$10,578.600
Product Guides