help desk software
DATA SHEET

1N4965

Microchip Technology

5W Zener Diode - 20 Volt ±5% - Glass - Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
1N4965
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
5W Zener Diode - 20 Volt ±5% - Glass - Through Hole
Search Keywords:
1N4965
IN STOCK: 0
MOQ for out of Stock Qty:
32
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
32
$9.90
$316.800
64
$7.43
$475.520
96
$6.93
$665.280
127 +
$6.79
$862.330
Tools/3D Models
Product Guides