1PMT4107CE3/TR7
Microchip TechnologyZener Diode - 13V - ±2% Tolerance - 1W - 200 Ohms - 50nA @ 9.87V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf)(Max) @ If - DO-216 - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
1PMT4107CE3/TR7
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The 1PMT4107CE3/TR7 is zener diode include a full-metallic bottom that eliminates the possibility of solder flux entrapment during assembly, and a unique locking tab acts as an efficient heat path fro die to mounting plane for external heat sinking with very low thermal resistance junctionto case (bottom). Its innovative designmakes this device ideal for use with automatic insertion equipment.
Search Keywords:
1PMT4107CE3TR7
IN STOCK:
0
Manufacturer Stock:
6,000
can ship
11/29/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
20 Weeks
can ship
4/7/25
Quantity
Unit Price
Ext. Price
3,000
$0.4277
$1,283.100
6,000
$0.4213
$2,527.800
9,000
$0.4113
$3,701.700
12,000
$0.4051
$4,861.200
15,000
$0.3990
$5,985.000
27,000
+
$0.3930
$10,611.000
Product Guides