1PMT4123CE3/TR7
Microchip TechnologyZener Diode - Single - 39 V - ±2% Tolerance - 1 W - 200 Ohms - DO-216AA Package - 2-Pin (1+Tab) - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
1PMT4123CE3/TR7
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The 1PMT4123CE3/TR7 from Microchip Technology is surface mount single zener diode with 39V nominal zener voltage, 2% tolerance, 1W power and 200 Ohms max impedance. This zener diode comes in DO-216AA package and has 2-pin (1+tab). Operating temperature range is from -55°C to 150°C.
Search Keywords:
1PMT4123CE3TR7
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4277
$1,283.100
6,000
$0.4213
$2,527.800
9,000
$0.4113
$3,701.700
12,000
$0.4051
$4,861.200
15,000
$0.3990
$5,985.000
27,000
+
$0.3930
$10,611.000
Product Guides