help desk software
DATA SHEET

2293901-R

Microchip Technology

Maximum Performance Interface Modules

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
2293901-R
RoHS:
Yes
HTS:
8471801000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Data Rate:
12000 Mbps
Maximum Operating Supply Voltage:
N/A
Dimension:
167 x 647302mmmm
Family:
2293901
Function:
Host Bus Adapter7304
Life Cycle:
Discontinued & Replaced
Maximum Performance Interface Modules
Search Keywords:
2293901R

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 0
Manufacturer Stock:
291   can ship 11/29/24
RECOMMENDED REPLACEMENT
2304400-R
2304400-R
VIEW PRODUCT
Tools/3D Models
Product Guides